


TL1963A-15KTTR | |
|---|---|
DigiKey Part Number | 296-23743-2-ND - Tape & Reel (TR) 296-23743-1-ND - Cut Tape (CT) 296-23743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15KTTR |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15KTTR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28656 € | 1.143,28 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

