


TL1963A-15DCYT | |
|---|---|
DigiKey Part Number | 296-TL1963A-15DCYTTR-ND - Tape & Reel (TR) 296-TL1963A-15DCYTCT-ND - Cut Tape (CT) 296-TL1963A-15DCYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15DCYT |
Description | IC REG LIN 1.5V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,02700 € | 30,27 € |
| 25 | 2,78680 € | 69,67 € |
| 100 | 2,52260 € | 252,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39672 € | 599,18 € |
| 500 | 2,32086 € | 1.160,43 € |
| 750 | 2,28288 € | 1.712,16 € |
| 1.250 | 2,24075 € | 2.800,94 € |
| 1.750 | 2,21615 € | 3.878,26 € |
| 2.500 | 2,19248 € | 5.481,20 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

