TL1963A-15DCYR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.006
Unit Price: 3,02000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 444
Unit Price: 6,21000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-15DCYR

DigiKey Part Number
296-24894-2-ND - Tape & Reel (TR)
296-24894-1-ND - Cut Tape (CT)
296-24894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-15DCYR
Description
IC REG LIN 1.5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-15DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
80 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.132 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84997 €4.624,93 €
Manufacturers Standard Package
Unit Price without VAT:1,84997 €
Unit Price with VAT:2,20146 €

Other Suppliers on DigiKey

1.132In Stock
Ships from Rochester Electronics, LLC