UART IC 2, DUART Channel 16 Byte 80-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16PIR552PH

DigiKey Part Number
296-6595-5-ND
Manufacturer
Manufacturer Product Number
TL16PIR552PH
Description
IC DUAL UART W/FIFO 80-QFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 80-QFP (14x20)
EDA/CAD Models
TL16PIR552PH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Printer Port
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
80-BQFP
Supplier Device Package
80-QFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.