
TL16PC564BGGM | |
|---|---|
DigiKey Part Number | 296-14404-ND |
Manufacturer | |
Manufacturer Product Number | TL16PC564BGGM |
Description | IC TX/RCVR PCMCIA/UART 100-BGA |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 64 Byte 100-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | With Modem Control Yes |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LFBGA |
Number of Channels 1, UART | Supplier Device Package 100-BGA MICROSTAR (10x10) |
FIFO's 64 Byte | Base Product Number |

