
TL16CP754CPM | |
|---|---|
DigiKey Part Number | 296-23062-ND |
Manufacturer | |
Manufacturer Product Number | TL16CP754CPM |
Description | IC QUAD UART 64BYTE FIFO 64-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL16CP754CPM Models |
Category | Voltage - Supply 1.62V ~ 5.5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 64-LQFP |
Protocol RS485 | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 10 | 14,80800 € | 148,08 € |
| 25 | 13,88040 € | 347,01 € |
| 160 | 12,59625 € | 2.015,40 € |
| 320 | 12,26428 € | 3.924,57 € |
| 640 | 11,99108 € | 7.674,29 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |


