
TL16C754FN | |
|---|---|
DigiKey Part Number | 296-1791-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C754FN |
Description | IC QUAD UART 64BYTE FIFO 68PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C754FN Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 68-LCC (J-Lead) |
FIFO's 64 Byte | Supplier Device Package 68-PLCC (24.23x24.23) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C754BFN | Texas Instruments | 21 | 296-2650-5-ND | 46,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 18 | 11,86722 € | 213,61 € |
| 36 | 11,33889 € | 408,20 € |
| 108 | 10,68593 € | 1.154,08 € |
| 252 | 10,30341 € | 2.596,46 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |

