MFR Recommended
MFR Recommended

TL16C754BPNG4 | |
|---|---|
DigiKey Part Number | TL16C754BPNG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C754BPNG4 |
Description | IC QUAD UART 64BYTE FIFO 80-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C754BPNG4 Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 80-LQFP |
FIFO's 64 Byte | Supplier Device Package 80-LQFP (12x12) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C754BPN | Texas Instruments | 0 | 296-6593-ND | 36,46992 € | MFR Recommended |
| TL16CP754CPMR | Texas Instruments | 0 | TL16CP754CPMR-ND | 11,20629 € | MFR Recommended |



