
TL16C752PT | |
|---|---|
DigiKey Part Number | 2156-TL16C752PT-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL16C752PT |
Description | IC DUAL 3.3V UART 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | False-start Bit Detection | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,45793 € | 258,56 € |
| Unit Price without VAT: | 4,45793 € |
|---|---|
| Unit Price with VAT: | 5,30494 € |

