
TL16C752DPFBRQ1 | |
|---|---|
DigiKey Part Number | 296-44184-2-ND - Tape & Reel (TR) 296-44184-1-ND - Cut Tape (CT) 296-44184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752DPFBRQ1 |
Description | IC UART DUAL 64 BYTE 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752DPFBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,51300 € | 65,13 € |
| 25 | 6,05040 € | 151,26 € |
| 100 | 5,54170 € | 554,17 € |
| 250 | 5,44724 € | 1.361,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,03274 € | 5.032,74 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

