Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

TL16C554IFNR | |
|---|---|
DigiKey Part Number | 296-TL16C554IFNRTR-ND - Tape & Reel (TR) 296-TL16C554IFNRCT-ND - Cut Tape (CT) 296-TL16C554IFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C554IFNR |
Description | IC ASYNC COMM ELEMENT 68-PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554IFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 € | 22,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,44296 € | 5.110,74 € |
| Unit Price without VAT: | 22,94000 € |
|---|---|
| Unit Price with VAT: | 27,29860 € |



