Upgrade

TL16C554AFNRG4 | |
|---|---|
DigiKey Part Number | TL16C554AFNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C554AFNRG4 |
Description | IC ASYNC COMM ELEMENT 68-PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AFNRG4 Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 68-LCC (J-Lead) |
FIFO's 16 Byte | Supplier Device Package 68-PLCC (24.23x24.23) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C554AIFN | Rochester Electronics, LLC | 3.529 | 2156-TL16C554AIFN-ND | 29,34000 € | Upgrade |


