TL16C552FNRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 257
Unit Price: 12,88000 €
Datasheet
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C552FNRG4

DigiKey Part Number
TL16C552FNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C552FNRG4
Description
IC ASYNC COMM ELEMENT 68-PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C552FNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
Printer Port
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,99588 €1.498,97 €
5005,83490 €2.917,45 €
7505,75431 €4.315,73 €
1.2505,66499 €7.081,24 €
Manufacturers Standard Package
Unit Price without VAT:5,99588 €
Unit Price with VAT:7,13510 €