TL16C552AIFNG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 489
Unit Price: 10,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,66563 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 257
Unit Price: 12,88000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 122
Unit Price: 11,53000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 494
Unit Price: 8,61467 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.295
Unit Price: 10,27560 €
Datasheet
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C552AIFNG4

DigiKey Part Number
TL16C552AIFNG4-ND
Manufacturer
Manufacturer Product Number
TL16C552AIFNG4
Description
IC ASYNC COMM ELEMENT 68-PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C552AIFNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
Printer Port
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types