UART IC 1, UART Channel 16 Byte 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C550DRHBR

DigiKey Part Number
TL16C550DRHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C550DRHBR
Description
IC ASYNC COMM ELEMENT 32-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TL16C550DRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.616 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,04700 €6.141,00 €
Manufacturers Standard Package
Unit Price without VAT:2,04700 €
Unit Price with VAT:2,43593 €

Other Suppliers on DigiKey

2.616In Stock
Ships from Rochester Electronics, LLC