
TL16C550DPTR | |
|---|---|
DigiKey Part Number | 296-TL16C550DPTR-ND - Tape & Reel (TR) 296-TL16C550DPCT-ND - Cut Tape (CT) 296-TL16C550DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550DPTR |
Description | IC ASYNC COMM ELEMENT 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DPTR Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 48-LQFP |
FIFO's 16 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 2.25V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89500 € | 28,95 € |
| 25 | 2,66360 € | 66,59 € |
| 100 | 2,41010 € | 241,01 € |
| 250 | 2,28920 € | 572,30 € |
| 500 | 2,28602 € | 1.143,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15631 € | 2.156,31 € |
| 2.000 | 2,10693 € | 4.213,86 € |
| 3.000 | 2,08220 € | 6.246,60 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

