
TL16C550DIPTR | |
|---|---|
DigiKey Part Number | 296-49945-2-ND - Tape & Reel (TR) 296-49945-1-ND - Cut Tape (CT) 296-49945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550DIPTR |
Description | IC ASYNC COMM ELEMENT 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12700 € | 31,27 € |
| 25 | 2,88080 € | 72,02 € |
| 100 | 2,61010 € | 261,01 € |
| 250 | 2,48108 € | 620,27 € |
| 500 | 2,40338 € | 1.201,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33941 € | 2.339,41 € |
| 2.000 | 2,28675 € | 4.573,50 € |
| 3.000 | 2,26038 € | 6.781,14 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

