
TL16C550DIPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C550DIPFBRTR-ND - Tape & Reel (TR) 296-TL16C550DIPFBRCT-ND - Cut Tape (CT) 296-TL16C550DIPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550DIPFBR |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DIPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33101 € | 2.331,01 € |
| 2.000 | 2,27854 € | 4.557,08 € |
| 3.000 | 2,25227 € | 6.756,81 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

