
TL16C550CPFBR | |
|---|---|
DigiKey Part Number | 296-31945-2-ND - Tape & Reel (TR) 296-31945-1-ND - Cut Tape (CT) 296-31945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CPFBR |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CPFBR Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Voltage - Supply 3V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21000 € | 42,10 € |
| 25 | 3,89200 € | 97,30 € |
| 100 | 3,54200 € | 354,20 € |
| 250 | 3,41860 € | 854,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,19209 € | 3.192,09 € |
| 2.000 | 3,12404 € | 6.248,08 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

