TL16C550CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.961
Unit Price: 4,42000 €
Datasheet
UART IC 1, UART Channel 16 Byte 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 1, UART Channel 16 Byte 40-PDIP
40-DIP

TL16C550CN

DigiKey Part Number
296-10155-5-ND
Manufacturer
Manufacturer Product Number
TL16C550CN
Description
IC ASYNC COMM ELEMENT 40-DIP
Customer Reference
Detailed Description
UART IC 1, UART Channel 16 Byte 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL16C550CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Features
-
Number of Channels
1, UART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes