


TL16C550BN | |
|---|---|
DigiKey Part Number | 2156-TL16C550BN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550BN |
Description | IC ASYNC COMM ELEMENT 40-DIP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel Printer 16 Byte 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | False-start Bit Detection | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | Printer | |
Voltage - Supply | 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,14122 € | 257,58 € |
| Unit Price without VAT: | 3,14122 € |
|---|---|
| Unit Price with VAT: | 3,73805 € |


