
TL16C452FNR | |
|---|---|
DigiKey Part Number | 296-26701-2-ND - Tape & Reel (TR) 296-26701-1-ND - Cut Tape (CT) 296-26701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C452FNR |
Description | IC ASYNC COMM ELEMENT 68-PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C452FNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Printer Port | |
Number of Channels | 2, DUART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 10 | 7,64300 € | 76,43 € |
| 25 | 7,11440 € | 177,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,25696 € | 1.564,24 € |
| 500 | 6,09012 € | 3.045,06 € |
| 750 | 6,00657 € | 4.504,93 € |
| 1.250 | 5,91404 € | 7.392,55 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 11,61440 € |

