TL16C2552IFNR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 7,55704 €
Datasheet
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C2552IFNR

DigiKey Part Number
296-TL16C2552IFNRTR-ND - Tape & Reel (TR)
296-TL16C2552IFNRCT-ND - Cut Tape (CT)
296-TL16C2552IFNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C2552IFNR
Description
IC DUAL UART 16BYTE FIFO 44-PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
TL16C2552IFNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
Internal Oscillator
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
1.8V ~ 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,08000 €6,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,77682 €2.388,41 €
1.0004,66438 €4.664,38 €
1.5004,60809 €6.912,13 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,23520 €