MFR Recommended
Similar
Similar
Similar
Similar

TL16C2550RHBG4 | |
|---|---|
DigiKey Part Number | TL16C2550RHBG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2550RHBG4 |
Description | IC DUAL UART 16BYTE FIFO 32-VQFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550RHBG4 Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Discontinued at DigiKey | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 32-VFQFN Exposed Pad |
FIFO's 16 Byte | Supplier Device Package 32-VQFN (5x5) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C2550RHB | Texas Instruments | 0 | 296-20708-5-ND | 5,56654 € | MFR Recommended |
| XR16V2550IL-F | MaxLinear, Inc. | 0 | XR16V2550IL-F-ND | 5,52729 € | Similar |
| XR16V2550ILTR-F | MaxLinear, Inc. | 0 | XR16V2550ILTR-F-ND | 5,88981 € | Similar |
| XR68M752IL32-F | MaxLinear, Inc. | 0 | XR68M752IL32-F-ND | 4,22706 € | Similar |
| XR68M752IL32TR-F | MaxLinear, Inc. | 0 | XR68M752IL32TR-F-ND | 3,68476 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 3,74308 € | 546,49 € |
| Unit Price without VAT: | 3,74308 € |
|---|---|
| Unit Price with VAT: | 4,45427 € |



