
TL16C2550PFBR | |
|---|---|
DigiKey Part Number | 296-27998-2-ND - Tape & Reel (TR) 296-27998-1-ND - Cut Tape (CT) 296-27998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550PFBR |
Description | IC DUAL UART 1.8V-5V FIFO 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,21200 € | 52,12 € |
| 25 | 4,82880 € | 120,72 € |
| 100 | 4,40830 € | 440,83 € |
| 250 | 4,29252 € | 1.073,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,98756 € | 3.987,56 € |
| 2.000 | 3,90573 € | 7.811,46 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

