MFR Recommended
Similar
Similar
Similar

TL16C2550PFBG4 | |
|---|---|
DigiKey Part Number | TL16C2550PFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2550PFBG4 |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550PFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,64492 € | 911,23 € |
| Unit Price without VAT: | 3,64492 € |
|---|---|
| Unit Price with VAT: | 4,33745 € |



