Similar
Similar

TL16C2550IRHBR | |
|---|---|
DigiKey Part Number | TL16C2550IRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C2550IRHBR |
Description | IC DUAL UART 1.8V-5V FIFO 32VQFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,17865 $ | 15.535,95 $ |
| Unit Price without VAT: | 5,17865 $ |
|---|---|
| Unit Price with VAT: | 6,16259 $ |


