TL16C2550IRHB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,59688 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 5,30525 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.957
Unit Price: 6,29098 €
Datasheet
UART IC 2, DUART Channel 16 Byte 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C2550IRHB

DigiKey Part Number
296-21518-5-ND
Manufacturer
Manufacturer Product Number
TL16C2550IRHB
Description
IC DUAL UART 16BYTE FIFO 32-VQFN
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TL16C2550IRHB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Last Time Buy
Features
Internal Oscillator
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
1.8V ~ 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 9.957 View Now
Last Time Buy Date: 16.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2195,55493 €1.216,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,55493 €
Unit Price with VAT:6,61037 €

Other Suppliers on DigiKey

9.957In Stock
Ships from Rochester Electronics, LLC