
TL16C2550IPFBRQ1 | |
|---|---|
DigiKey Part Number | 296-36737-2-ND - Tape & Reel (TR) 296-36737-1-ND - Cut Tape (CT) 296-36737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFBRQ1 |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21567 € | 4.215,67 € |
| 2.000 | 4,13042 € | 8.260,84 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

