
TL16C2550IPFBRQ1 | |
|---|---|
DigiKey Part Number | 296-36737-2-ND - Tape & Reel (TR) 296-36737-1-ND - Cut Tape (CT) 296-36737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFBRQ1 |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFBRQ1 Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With Modem Control Yes |
Part Status Active | Grade Automotive |
Features Internal Oscillator | Qualification AEC-Q100 |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 48-TQFP |
Data Rate (Max) 1.5Mbps | Supplier Device Package 48-TQFP (7x7) |
Voltage - Supply 1.8V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,63855 € | 4.638,55 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

