
TL16C2550IPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C2550IPFBRTR-ND - Tape & Reel (TR) 296-TL16C2550IPFBRCT-ND - Cut Tape (CT) 296-TL16C2550IPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFBR |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFBR Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,64700 € | 56,47 € |
| 25 | 5,23800 € | 130,95 € |
| 100 | 4,78850 € | 478,85 € |
| 250 | 4,68124 € | 1.170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,33869 € | 4.338,69 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

