
TL1466IPMR | |
|---|---|
DigiKey Part Number | TL1466IPMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1466IPMR |
Description | IC REG CTRLR 64LQFP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL1466IPMR Models |
Category | Duty Cycle (Max) 100% |
Manufacturer Texas Instruments | Clock Sync No |
Packaging Tape & Reel (TR) | Control Features Dead Time Control, Frequency Control |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C (TA) |
Number of Outputs 4 | Mounting Type Surface Mount |
Output Phases 1 | Package / Case 64-LQFP |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 12V | Supplier Device Package 64-LQFP (10x10) |
Frequency - Switching 50kHz ~ 2MHz | Base Product Number |

