
TL1464IPTR | |
|---|---|
DigiKey Part Number | TL1464IPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1464IPTR |
Description | IC REG CTRLR 48LQFP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL1464IPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 12V | |
Frequency - Switching | 50kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59087 € | 2.590,87 € |
| 2.000 | 2,53368 € | 5.067,36 € |
| 3.000 | 2,50501 € | 7.515,03 € |
| Unit Price without VAT: | 2,59087 € |
|---|---|
| Unit Price with VAT: | 3,08314 € |

