
TL1464IPT | |
|---|---|
DigiKey Part Number | TL1464IPT-ND |
Manufacturer | |
Manufacturer Product Number | TL1464IPT |
Description | IC REG CTRLR 48LQFP |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL1464IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Output Type | - | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Number of Outputs | 4 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 12V | |
Frequency - Switching | 50kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | - | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

