
TL1454CD | |
|---|---|
DigiKey Part Number | 2156-TL1454CD-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL1454CD |
Description | IC REG CTRLR 16SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 16-SOIC |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 0,88389 € | 254,56 € |
| Unit Price without VAT: | 0,88389 € |
|---|---|
| Unit Price with VAT: | 1,05183 € |

