
TL1454ACDR | |
|---|---|
DigiKey Part Number | TL1454ACDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1454ACDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1454ACDR Models |
Category | Frequency - Switching 50kHz ~ 2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37521 € | 3.438,03 € |
| 5.000 | 1,34823 € | 6.741,15 € |
| Unit Price without VAT: | 1,37521 € |
|---|---|
| Unit Price with VAT: | 1,63650 € |

