
TL145406NE4 | |
|---|---|
DigiKey Part Number | 2156-TL145406NE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL145406NE4 |
Description | IC TRIPLE RS232 DVR/RCVR 16-DIP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,47320 € | 254,74 € |
| Unit Price without VAT: | 2,47320 € |
|---|---|
| Unit Price with VAT: | 2,94311 € |

