
TL145406DW | |
|---|---|
DigiKey Part Number | 296-34264-5-ND |
Manufacturer | |
Manufacturer Product Number | TL145406DW |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL145406DW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01200 € | 30,12 € |
| 40 | 2,67350 € | 106,94 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

