MFR Recommended

TL1453CNSRG4 | |
|---|---|
DigiKey Part Number | TL1453CNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1453CNSRG4 |
Description | IC REG CTRLR 16SO |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1453CNSRG4 Models |
Category | Frequency - Switching 1kHz ~ 500kHz |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Dead Time Control, Frequency Control |
Output Type PWM | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1453CNSR | Texas Instruments | 0 | 296-51657-2-ND | 4,16509 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65736 € | 3.314,72 € |
| 4.000 | 1,62409 € | 6.496,36 € |
| Unit Price without VAT: | 1,65736 € |
|---|---|
| Unit Price with VAT: | 1,97226 € |


