
TL1453CNS | |
|---|---|
DigiKey Part Number | TL1453CNS-ND |
Manufacturer | |
Manufacturer Product Number | TL1453CNS |
Description | IC REG CTRLR 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1453CNS Models |
Category | Frequency - Switching 1kHz ~ 500kHz |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Dead Time Control, Frequency Control |
Output Type PWM | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,85484 € | 963,71 € |
| Unit Price without VAT: | 3,85484 € |
|---|---|
| Unit Price with VAT: | 4,58726 € |

