
TL1453CD | |
|---|---|
DigiKey Part Number | 296-10138-5-ND |
Manufacturer | |
Manufacturer Product Number | TL1453CD |
Description | IC REG CTRLR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1453CD Models |
Category | Frequency - Switching 1kHz ~ 500kHz |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Dead Time Control, Frequency Control |
Output Type PWM | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,78643 € | 1.060,20 € |
| Unit Price without VAT: | 3,78643 € |
|---|---|
| Unit Price with VAT: | 4,50585 € |

