Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1451AQD

DigiKey Part Number
296-10137-5-ND
Manufacturer
Manufacturer Product Number
TL1451AQD
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL1451AQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 50V
Frequency - Switching
1kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4001,98818 €795,27 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98818 €
Unit Price with VAT:2,36593 €