
TL1451ACDBR | |
|---|---|
DigiKey Part Number | 296-TL1451ACDBRTR-ND - Tape & Reel (TR) 296-TL1451ACDBRCT-ND - Cut Tape (CT) 296-TL1451ACDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1451ACDBR |
Description | IC REG CTRLR MULT TOP 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL1451ACDBR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 50V |
Manufacturer Texas Instruments | Frequency - Switching 1kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,34040 € | 58,51 € |
| 100 | 2,11300 € | 211,30 € |
| 250 | 2,00456 € | 501,14 € |
| 500 | 1,99104 € | 995,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,84104 € | 3.682,08 € |
| 4.000 | 1,80459 € | 7.218,36 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


