
TL1431VTDB1 | |
|---|---|
DigiKey Part Number | TL1431VTDB1-ND |
Manufacturer | |
Manufacturer Product Number | TL1431VTDB1 |
Description | IC VREF SHUNT ADJ 0.4% DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA |
Datasheet | Datasheet |
EDA/CAD Models | TL1431VTDB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 551,09530 € | 55.109,53 € |
| Unit Price without VAT: | 551,09530 € |
|---|---|
| Unit Price with VAT: | 655,80341 € |

