
TL1431CPWR | |
|---|---|
DigiKey Part Number | 296-TL1431CPWRTR-ND - Tape & Reel (TR) 296-TL1431CPWRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431CPWR |
Description | IC VREF SHUNT ADJ 0.4% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CPWR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-TSSOP |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431CDR | Texas Instruments | 10.357 | 296-10129-1-ND | 0,36000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,17060 € | 85,30 € |
| 1.000 | 0,16346 € | 163,46 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

