
TL1431CPW | |
|---|---|
DigiKey Part Number | TL1431CPW-ND |
Manufacturer | |
Manufacturer Product Number | TL1431CPW |
Description | IC VREF SHUNT ADJ 0.4% 8TSSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CPW Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-TSSOP |
Voltage - Output (Max) 36 V | Base Product Number |

