


TL1431CLPR | |
|---|---|
DigiKey Part Number | 296-TL1431CLPRTR-ND - Tape & Reel (TR) 296-TL1431CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431CLPR |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25920 € | 6,48 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20880 € | 52,20 € |
| 500 | 0,19898 € | 99,49 € |
| 1.000 | 0,19091 € | 190,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18425 € | 368,50 € |
| 4.000 | 0,17877 € | 715,08 € |
| 6.000 | 0,17602 € | 1.056,12 € |
| 10.000 | 0,17298 € | 1.729,80 € |
| 14.000 | 0,17120 € | 2.396,80 € |
| 20.000 | 0,16949 € | 3.389,80 € |
| 50.000 | 0,16581 € | 8.290,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

