J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084HIDR

DigiKey Part Number
296-TL084HIDRTR-ND - Tape & Reel (TR)
296-TL084HIDRCT-ND - Cut Tape (CT)
296-TL084HIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084HIDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084HIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
937.5µA
Mfr
Current - Output / Channel
26 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
250,18480 €4,62 €
1000,15930 €15,93 €
2500,14716 €36,79 €
5000,13982 €69,91 €
1.0000,13379 €133,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12742 €318,55 €
5.0000,12358 €617,90 €
7.5000,12166 €912,45 €
12.5000,11952 €1.494,00 €
17.5000,11828 €2.069,90 €
25.0000,11708 €2.927,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €