TL084CNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 75.023
Unit Price: 0,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 16,13000 €
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084CNG4

DigiKey Part Number
296-52988-ND
Manufacturer
Manufacturer Product Number
TL084CNG4
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL084CNG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes