Similar

TL084CDRE4 | |
|---|---|
DigiKey Part Number | TL084CDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL084CDRE4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19685 € | 492,12 € |
| 5.000 | 0,19137 € | 956,85 € |
| 7.500 | 0,18862 € | 1.414,65 € |
| 12.500 | 0,18558 € | 2.319,75 € |
| 17.500 | 0,18380 € | 3.216,50 € |
| 25.000 | 0,18209 € | 4.552,25 € |
| Unit Price without VAT: | 0,19685 € |
|---|---|
| Unit Price with VAT: | 0,23425 € |




